text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW56,215

BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Nexperia BAW56,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAW56,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD)
plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 90 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching

 

 

Pricing Section
Global Stock:
60,000
USA:
60,000
3,066,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.80
USD
Quantity
Unit Price
3,000
$0.0466
6,000
$0.0458
12,000
$0.0451
15,000
$0.0448
45,000+
$0.0434
Product Variant Information section