Manufacturer Part #
BC807-16LT1G
BC807 Series PNP 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1924 | ||||||||||
Product Specification Section
onsemi BC807-16LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 300mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.7V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 5µA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BC807-16LT1G is a PNP Silicon General Purpose Transistor with Voltage of 45 V, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
133
USA:
133
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$0.10
15
$0.074
75
$0.0586
300
$0.0452
1,500+
$0.0298
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 39,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 39,000+ / Unit Price: $0.013 / Stock: 0 Qty: 30,000+$0.013 Stock: 0
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount