text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817K40WH6327XTSA1

Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 250 mW Surface Mount SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC817K40WH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 250
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 170MHz
Input Capacitance: 40pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42000
Multiple Of:
3000
Total
$1,789.20
USD
Quantity
Unit Price
3,000
$0.0443
6,000
$0.0435
12,000
$0.0428
15,000
$0.0426
45,000+
$0.0412
Product Variant Information section