text.skipToContent text.skipToNavigation

Manufacturer Part #

FMMT449TA

FMMT449 Series NPN 1 A 30 V SMT Silicon Medium Power Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2145
Product Specification Section
Diodes Incorporated FMMT449TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1000mA
Power Dissipation-Tot: 0.5W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The FMMT449TA is a NPN Silicon planar avalanche Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.

Features:

  • Low equivalent on-resistance; RCE(sat) 250 m? at 1 A
  • Complementary Type: FMMT549
  • Emitter-Base Voltage VEBO: 5 V
  • Peak Pulse Current ICM: 2 A
  • Continuous Collector Current IC: 1 A
  • Base Current IB: 200 mA
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Unit Price
1
$0.47
15
$0.385
75
$0.34
300
$0.295
1,500+
$0.245