text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT792ATA

FZT792A Series PNP 2 A 70 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1519
Product Specification Section
Diodes Incorporated FZT792ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 70V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT792ATA is a PNP Silicon planar high gain medium power Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • High gain and Very low saturation voltage

Applications:

  • Battery powered circuits
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.90
USD
Quantity
Unit Price
1
$0.895
10
$0.795
40
$0.73
150
$0.675
500+
$0.62