text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT795ATA

FZT795A Series PNP 0.5 A 140 V SMT Silicon High Gain Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FZT795ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 140V
Collector Current Max: 0.5A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FZT795ATA is a PNP Silicon planar medium power high gain Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • 140 Volt VCEO
  • Gain of 250 at IC=0.2 Amps and very low VCE(sat)
  • Complementary Type: FZT694B

Applications:

  • Battery powered circuits
Pricing Section
Global Stock:
0
USA:
0
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
4,000
$0.395
5,000+
$0.39
Product Variant Information section