text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N2907AUB

JANTXV Series 60 V 600 mA SMT PNP Small Signal Silicon Transistor - 4UB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Microchip JANTXV2N2907AUB - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 500mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.50
USD
Quantity
Unit Price
1
$6.50
5
$6.41
25
$6.33
50
$6.29
150+
$6.19
Product Variant Information section