text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD340-13

MJD340: 300 V 500 mA 15 W Surface Mount NPN High Voltage Transistor- TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated MJD340-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 0.5A
Power Dissipation-Tot: 1.56W
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 30
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 10MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
2,500
$0.136
5,000
$0.135
7,500
$0.134
10,000
$0.133
12,500+
$0.131
Product Variant Information section