Manufacturer Part #
MJE200G
MJE Series 40 V 5 A NPN Complementary Silicon Plastic Power Transistor - TO-225
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJE200G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 1.5W |
| DC Current Gain-Min: | 70 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The Bipolar Power Transistor is designed for low voltage, low power and high gain audio amplifier applications. The MJE200 (NPN) and MJE210 (PNP) are complementary devices.
Features:
- Collector-Emitter Sustaining Voltage
- VCEO(sus) = 25 Vdc (Min) @ IC = 10 mAdc
- High DC Current Gain
- hFE = 70 (Min) @ IC = 500 mAdc
- hFE = 45 (Min) @ IC = 2.0 Adc
- hFE = 10 (Min) @ IC = 5.0 Adc
- Low Collector-Emitter Saturation Voltage
- VCE(sat) = 0.3 Vdc (Max) @ IC = 500 mAdc
- VCE(sat) = 0.75 Vdc (Max) @ IC = 2.0 Adc
- High Current-Gain - Bandwidth Product
- fT = 65 MHz (Min) @ IC = 100 mAdc
- Annular Construction for Low Leakage
- ICBO = 100 nAdc @ Rated VCB
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole