text.skipToContent text.skipToNavigation

Manufacturer Part #

MJH11021G

MJH Series 250 V 15 A Complementary Darlington Silicon Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJH11021G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 250V
Collector Current Max: 15A
DC Current Gain-Min: 400
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
1
$2.35
25
$2.30
75
$2.26
150
$2.24
400+
$2.18
Product Variant Information section