text.skipToContent text.skipToNavigation

Manufacturer Part #

MJW21195G

MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJW21195G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 20
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The MJW21196 NPN Bipolar Complementary Audio Power Transistor utilizes Perforated Emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.

Features:

  • Total Harmonic Distortion Characterized
  • High DC Current Gain –hFE = 20 Min @ IC = 8 Adc
  • Excellent Gain Linearity
  • High SOA: 2.25 A, 80 V, 1 Second
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,310
Factory Lead Time:
8 Weeks
Minimum Order:
330
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$749.10
USD
Quantity
Unit Price
30
$2.32
90
$2.28
150
$2.27
450
$2.23
750+
$2.20
Product Variant Information section