text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907AWT1G

MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-323

Product Specification Section
onsemi MMBT2907AWT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Mounting Method: Surface Mount
Features & Applications

The MMBT2907AWT1G is a part of MMBT2907AW series general purpose transistors. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

The PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package which is designed for low power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Package is Available
Pricing Section
Global Stock:
234,000
USA:
234,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.30
USD
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0205
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194