Manufacturer Part #
MMBT3904LT1G
MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT3904LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT3904LT1G is a NPN Silicon General Purpose Transistor,designed for use in linear and switching applications.
It is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Pb-free packages are available
- AEC-Q101 qualified and PPAP capable
- S prefix for automotive and other applications requiring unique site and control change requirements
View the Available MMBT series of General Purpose Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0095
30,000
$0.0092
75,000
$0.009
120,000+
$0.0087
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0098 / Stock: 1,155,000 Qty: 3,000+$0.0098 Stock: 1,155,000
- Reel Qty: 51,000+ / Unit Price: $0.0092 / Stock: 0 Qty: 30,000+$0.0092 Stock: 0
- Reel Qty: 51,000+ / Unit Price: $0.0092 / Stock: 0 Qty: 30,000+$0.0092 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0098 / Stock: 8,463,000 Qty: 3,000+$0.0098 Stock: 8,463,000
- ReelSelected Variant Qty: 84,000+ / Unit Price: $0.0098 / Stock: 0 Qty: 3,000+$0.0098 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount