Manufacturer Part #
MMBT3906WT1G
MMBT Series 40 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT3906WT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 150mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT3906WT1G is a PNP Silicon General Purpose Transistor, available in a SOT-323 package.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Packages are Available
- AEC-Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
30,000
$0.0151
60,000
$0.0149
90,000
$0.0148
120,000+
$0.0146
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0159 / Stock: 6,000 Qty: 3,000+$0.0159 Stock: 6,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 30,000+$0.0151 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0159 / Stock: 0 Qty: 3,000+$0.0159 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 30,000+$0.0151 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount