Manufacturer Part #
MMBT6427LT1G
MMBT Series 40 V 500 mA NPN Silicon Darlington Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT6427LT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 10000 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0239
60,000+
$0.0233
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0239 / Stock: 0 Qty: 30,000+$0.0239 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0239 / Stock: 0 Qty: 30,000+$0.0239 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0252 / Stock: 138,000 Qty: 3,000+$0.0252 Stock: 138,000
- Reel Qty: 3,000+ / Unit Price: $0.0252 / Stock: 282,000 Qty: 3,000+$0.0252 Stock: 282,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount