text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA05LT1G

MMBT Series 60 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23

Product Specification Section
onsemi MMBTA05LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 100
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.20
USD
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226