Manufacturer Part #
MMBTA06WT1G
MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTA06WT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0265
60,000+
$0.0259
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.028 / Stock: 0 Qty: 3,000+$0.028 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.028 / Stock: 0 Qty: 3,000+$0.028 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.028 / Stock: 0 Qty: 3,000+$0.028 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.028 / Stock: 21,000 Qty: 3,000+$0.028 Stock: 21,000
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount