Manufacturer Part #
MMBTA56LT1G
MMBTA56LT1G Series PNP 80 V 500 mA SMT Driver Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23A-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBTA56LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBTA56LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| Emitter - Base Voltage: | 4V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 50MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23A-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.017
12,000
$0.0165
30,000
$0.0162
75,000
$0.0159
120,000+
$0.0154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23A-3
Mounting Method:
Surface Mount