Manufacturer Part #
NJVMJD122T4G
NJVMJD122 Series 100 V 8 A NPN Complementary Darlington Power Transistor -TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NJVMJD122T4G - Product Specification
onsemi NJVMJD122T4G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 20W |
| DC Current Gain-Min: | 100 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount