text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS1C300ET4G

PNP 100 V 3 A Surface Mount e2PowerEdge Transistor - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS1C300ET4G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 2.1W
Collector - Base Voltage: 140V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +105°C
Input Capacitance: 360F
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,375.00
USD
Quantity
Unit Price
2,500+
$0.475
Product Variant Information section