text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NSS40201LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The NSS40201LT1G is a Bipolar Transistor with an ultra low saturation voltage VCE(sat) and high current gain capability, available in a SOT-23 package.

Features:

  • High Current, Low VCE(sat), ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
  • Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion
  • AECQ101 Qualified and PPAP Capable
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Applications:

  • Load Switching
  • Battery Charging
  • External Pass Transistor
  • DC/DC Converter
  • Complimentary Driver
Pricing Section
Global Stock:
81,000
USA:
81,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123