Manufacturer Part #
PDTA113ZU,115
PDTA113Z Series 50V 100 mA 200 mW PNP Resistor-Equipped Transistor - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Nexperia PDTA113ZU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTA113ZU,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | -50V |
| Collector Current Max: | -100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | -50V |
| Collector - Emitter Saturation Voltage: | -150mV |
| Emitter - Base Voltage: | -5V |
| DC Current Gain-Min: | 35 |
| Collector - Current Cutoff: | -100nA |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
138,000
USA:
138,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.063
6,000
$0.0619
9,000
$0.0612
12,000
$0.0608
15,000+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount