Manufacturer Part #
SMMBT3906LT1G
SMMBT Series 40 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMMBT3906LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
Features & Applications
The SMMBT3906LT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.
It is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Pb-free packages are available
- AEC-Q101 qualified and PPAP capable
- S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0236
9,000
$0.0231
15,000
$0.0228
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0236 / Stock: 0 Qty: 3,000+$0.0236 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0236 / Stock: 291,000 Qty: 3,000+$0.0236 Stock: 291,000
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0236 / Stock: 0 Qty: 3,000+$0.0236 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0236 / Stock: 9,000 Qty: 3,000+$0.0236 Stock: 9,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)