Manufacturer Part #
SMMBTA42LT3G
MMBT Series 300 V 500 mA SMT NPN Silicon Transistor - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMMBTA42LT3G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 225mW |
| DC Current Gain-Min: | 40 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
10,000
$0.072
20,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount