text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC114YU-7-F

DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Diodes Incorporated DDC114YU-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The DDC114YU-7-F is a part of DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor. It is available in SOT-363-6 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDA)
  • Built-In Biasing Resistors
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.40
USD
Quantity
Unit Price
3,000
$0.0528
6,000
$0.0519
9,000
$0.0514
15,000
$0.0508
30,000+
$0.0494
Product Variant Information section