Manufacturer Part #
BM3G015MUV-LBE2
BM3G0 Series 650 V 150 mOhm 2 MHz SMT GaN HEMT Power Stage - VQFN-46
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:VQFN-46 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BM3G015MUV-LBE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BM3G015MUV-LBE2 - Technical Attributes
Attributes Table
| Technology: | GaN |
| Fet Type: | N-Ch |
| Drain Current: | 14.7A |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | VQFN-46 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$4.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFN-46
Mounting Method:
Surface Mount