text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4617EBTLQ

2SC4617 Series 50 V 150 mA General Purpose Small Signal Amplifier - EMT3F

Product Specification Section
ROHM 2SC4617EBTLQ - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Collector - Emitter Saturation Voltage: 0.4V
Collector - Base Voltage: 60V
Frequency - Transition: 180MHz
Power Dissipation-Tot: 150mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
15
$0.122
75
$0.0958
300
$0.0732
1,500+
$0.047