Manufacturer Part #
BC817-16W,135
45 V 500 mA 100MHz 200 mW NPN Surface Mount Bipolar (BJT) Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Nexperia BC817-16W,135 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 0.5A |
| Collector - Emitter Saturation Voltage: | 0.7V |
| Collector - Base Voltage: | 50V |
| Frequency - Transition: | 100MHz |
| Power Dissipation-Tot: | 0.2W |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0659
20,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount