text.skipToContent text.skipToNavigation

Manufacturer Part #

DPLS160V-7

60V, 1A, 300mW Automotive 6-Pin SOT-563.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Diodes Incorporated DPLS160V-7 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1A
Collector - Base Voltage: 80V
Frequency - Transition: 220MHz
Power Dissipation-Tot: 300mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
18,000
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.80
USD
Quantity
Unit Price
3,000
$0.0506
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section