text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06Q-7-F

MMBTA06 Series 80 V 500 mA NPN Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated MMBTA06Q-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 0.25V
Collector - Base Voltage: 80V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 310mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.30
USD
Quantity
Unit Price
3,000
$0.0311
9,000
$0.0303
12,000
$0.0301
30,000
$0.0295
45,000+
$0.0289
Product Variant Information section