text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH60N60C3D1

IXGH Series 600 Vce 75 A 21 ns t(on) 1.7 Vce(sat) IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH60N60C3D1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 380W
Turn-on Delay Time: 21ns
Turn-off Delay Time: 70ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The IXGH60N60C3D1 is a 600 V High speed PT Insulated gate bipolar transistor with diode for 40-100 kHz switching.

Features:

  • Optimized for Low Switching Losses
  • Square RBSOA
  • High Avalanche Capability
  • Anti-Parallel Ultra Fast Diode
  • International Standard Packages

Advantages:

  • High Power Density
  • Low Gate Drive Requirement

Applications:

  • High Frequency Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Battery Chargers
  • Welding Machines
  • Lamp Ballasts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,427.00
USD
Quantity
Unit Price
30
$8.18
90
$8.12
150
$8.09
450
$8.03
750+
$7.98
Product Variant Information section