text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYX25N250CV1HV

2500V 25A TO-247PLUS-HV IGBT

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYX25N250CV1HV - Technical Attributes
Attributes Table
CE Voltage-Max: 2500V
Collector Current @ 25C: 95A
Power Dissipation-Tot: 937W
Pulsed Collector Current: 235A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 230ns
Qg Gate Charge: 147nC
Reverse Recovery Time-Max: 220ns
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$1,449.90
USD
Quantity
Unit Price
30
$48.33
60
$48.04
90
$47.88
120
$47.76
150+
$47.38
Product Variant Information section