Manufacturer Part #
NXH800H120L7QDSG
NXH800H120L7QDSG: 1200 V 800 A Chassis Mount Qdual3 Half-Bridge IGBT Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
onsemi NXH800H120L7QDSG - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 1600A |
| Collector - Emitter Saturation Voltage: | 1.65V |
| Turn-on Delay Time: | 0.37µs |
| Turn-off Delay Time: | 0.4µs |
| Qg Gate Charge: | 5600nC |
| Leakage Current: | 80nA |
| Input Capacitance: | 94.3nF |
| Thermal Resistance: | 0.0498°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 11 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$184.77
3
$182.49
10
$180.02
20
$178.62
40+
$175.97
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Chassis Mount