text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4416

N-Channel JFET - High Frequency Amplifier - Hermetic TO-72 Package

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic 2N4416 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -30V
Drain Current: 1nA
Drain-to-Source Voltage [Vdss]: 15V
Configuration: Single
Power Dissipation: 300mW
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
Total
$3,460.00
USD
Quantity
Unit Price
4
$7.19
15
$7.11
30
$7.07
100
$7.00
200+
$6.92
Product Variant Information section