text.skipToContent text.skipToNavigation

Manufacturer Part #

BSR57

BSR57 Series 40 mA 50 mA N-Channel Low-Frequency Low-Noise Amplifier - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi BSR57 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 20mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$783.00
USD
Quantity
Unit Price
3,000
$0.0894
6,000
$0.0879
9,000
$0.087
12,000
$0.0863
15,000+
$0.0844
Product Variant Information section