text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3N120007K4S

N-Channel 1200 V 120 A 789 W Through Hole Silicon Carbide JFET - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UF3N120007K4S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain Current: 120A
Drain-to-Source Voltage [Vdss]: 1200V
Configuration: Single
Drain-Source On Resistance-Max: 7.1mΩ
Power Dissipation: 789W
Operating Temp Range: 55°C to 175°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
31 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$28,554.00
USD
Quantity
Unit Price
600+
$47.59
Product Variant Information section