text.skipToContent text.skipToNavigation

Manufacturer Part #

UF3N170400B7S

1700 V 6.8 A 500 mOhm Single N-Channel Silicon Carbide (SiC) JFET - TO-263-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UF3N170400B7S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: 2V
Drain Current: 2.2µA
Drain-to-Source Voltage [Vdss]: 1700V
Configuration: Single
Drain-Source On Resistance-Max: 500mΩ
Power Dissipation: 68W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
No of Terminals: 7
Moisture Sensitivity Level: 1
Package Style:  D2PAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,801
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,320.00
USD
Quantity
Unit Price
800+
$5.40
Product Variant Information section