text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002DW-TP

2N7002DW Series 60 V 115 mA 7.5 Ohm SMT Dual N-Channel Mosfet - SOT-363

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Micro Commercial Components 2N7002DW-TP - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 115mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 50pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,335,000
USA:
1,335,000
2,529,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0223
30,000
$0.0219
60,000+
$0.0214
Product Variant Information section