Manufacturer Part #
2V7002LT1G
N-Channel 60 V 7.5 Ohm 300 mW Surface Mount Small Signal Mosfet - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
onsemi 2V7002LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 7.5Ω |
| Rated Power Dissipation: | 300|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
400
$0.0435
1,250
$0.0423
3,000
$0.0414
7,500
$0.0405
20,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
1 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount