text.skipToContent text.skipToNavigation

Manufacturer Part #

AFT05MS004NT1

AFT05MSx Series 30 V 520 MHz N-Channel RF Power LDMOS Transistor - SOT-89-3

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP AFT05MS004NT1 - Technical Attributes
Attributes Table
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Rated Power Dissipation: 28W
Gate-Source Voltage-Max [Vgss]: 12V
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 57.6pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,780.00
USD
Quantity
Unit Price
1,000
$1.78
2,000+
$1.76
Product Variant Information section