Manufacturer Part #
BSR316PH6327XTSA1
Single P-Channel 100 V 360 mA 1.8 Ohm 7 nC SIPMOS® Power Mosfet - PG-SC-59
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSR316PH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSR316PH6327XTSA1 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.2Ω |
| Rated Power Dissipation: | 0.5W |
| Qg Gate Charge: | 5.3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 0.36A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 71ns |
| Rise Time: | 6ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 124pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.102
6,000
$0.0999
9,000
$0.0989
12,000
$0.0982
15,000+
$0.0959
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount