Manufacturer Part #
BSS138LT1G
BSS138L Series 50 V 200 mA 225 mW SMT N-Channel Power Mosfet - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BSS138LT1G - Product Specification
onsemi BSS138LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 225|mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSS138LT1G is a N channel 3.5 ohm 50 V 225 mW, power MOSFET. It has a low threshold voltage makes it ideal for low voltage applications.
Features:
- Low threshold voltage
- Miniature SOT-23 surface mount package saves board space
- Pb-Free package
- Operating temperature - 55° C to 150° C
Applications:
- DC-DC converters
- Power management in portable and battery powered products
- Computers, printers and PCMCIA cards
- Cellular and cordless telephones
View the Available BSS series of Mosfets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0432
6,000
$0.0425
12,000
$0.0418
15,000
$0.0416
45,000+
$0.0402
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0432 / Stock: 0 Qty: 3,000+$0.0432 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0432 / Stock: 0 Qty: 3,000+$0.0432 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0432 / Stock: 0 Qty: 3,000+$0.0432 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0432 / Stock: 0 Qty: 3,000+$0.0432 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0432 / Stock: 0 Qty: 3,000+$0.0432 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0432 / Stock: 1,389,000 Qty: 3,000+$0.0432 Stock: 1,389,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount