text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138LT3G

N-Channel 50 V 3.5 Ohm 225 mW Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BSS138LT3G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 225|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS138LT3G is a part of BSS138L series power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Low Threshold Voltage (VGS(th): 0.5 V-1.5 V) Makes it Ideal for Low Voltage Applications
  • Miniature SOT-23 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available

Applications:

  • DC-DC converters
  • Computers
  • Printers
  • PCMCIA cards
  • Cellular
  • Cordless telephones

View the available BSS138L series of power MOSFET

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$939.00
USD
Quantity
Unit Price
10,000
$0.0321
20,000
$0.0316
30,000
$0.0313
40,000
$0.0311
50,000+
$0.0304
Product Variant Information section