text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS606NH6327XTSA1

N-Channel 60 V 3.2 A 1 W Surface Mount OptiMOS™ Small-Signal-Transistor - SOT-89

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Infineon BSS606NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 3.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.2A
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 13ns
Rise Time: 2.6ns
Fall Time: 2.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Technology: OptiMOS
Input Capacitance: 494pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
357,000
USA:
357,000
894,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$121.00
USD
Quantity
Unit Price
1,000
$0.121
4,000
$0.118
10,000
$0.116
25,000
$0.115
40,000+
$0.112
Product Variant Information section