text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG3415U-7

P-Channel 20 V 42.5 mΩ Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Diodes Incorporated DMG3415U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 42.5mΩ
Rated Power Dissipation: 900|mW
Qg Gate Charge: 9.1nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4A
Turn-on Delay Time: 71ns
Turn-off Delay Time: 795ns
Rise Time: 117ns
Fall Time: 393ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.55V
Height - Max: 1mm
Length: 2.9mm
Input Capacitance: 294pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
9,000
$0.154
30,000
$0.151
45,000+
$0.149
Product Variant Information section