Manufacturer Part #
DMN601TK-7
N-Channel 60 V 0.3 A 2 Ω Surface Mount Mosfet - SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Diodes Incorporated DMN601TK-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2Ω |
| Rated Power Dissipation: | 150|mW |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0932
9,000
$0.0908
15,000
$0.0898
30,000
$0.0884
60,000+
$0.0862
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount