text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2004K-7

P-Channel 20 V 0.9 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2004K-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 550|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.70
USD
Quantity
Unit Price
3,000
$0.0819
9,000
$0.0799
15,000
$0.079
45,000
$0.0771
75,000+
$0.0754
Product Variant Information section