text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB44N25TM

N-Channel 250 V 0.069 Ohm Surface Mount UniFET Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi FDB44N25TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.069Ω
Rated Power Dissipation: 307|W
Qg Gate Charge: 47nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The FDB44N25TM is a FDB44N25 Series 250 V 0.069 Ohm N-Channel enhancement mode power field effect transistor.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode

Product Features:

  • 44 A, 250 V
  • RDS(ON) = 0.069 Ω @ VGS = 10 V
  • Low gate charge (typical 47 nC)
  • Low Crss (typical 60 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications: 

  • High efficient S.M.P.S
  • Active power factor correction
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.00
USD
Quantity
Unit Price
800
$1.19
1,600
$1.18
2,400
$1.17
4,000+
$1.16
Product Variant Information section