text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD4141

P-Channel 40 V 12.3 mOhm PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2436
Product Specification Section
onsemi FDD4141 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 12.3mΩ
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 36nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD4141 is a 40 V 12.3 mΩ P-Channel PowerTrench Mosfet Available in a TO-252 Package .

This P-Channel MOSFET are made of PowerTrench® technology to deliver low RDS(on) and optimized Bvdss capability to offer superior performance benefit in the applications. and optimized switching performance capability reducing power dissipation losses in converter/inverter applications.

Features:

  • Maximum RDS(on) = 12.3mΩ at VGS = -10V, ID = -12.7A
  • Maximum RDS(on) = 18.0mΩ at VGS = -4.5V, ID = -10.4A
  • High performance trench technology for extremely low RDS(on)
  • RoHS Compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Server & Mainframe
  • Media Tablets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.45
10,000
$0.445
12,500+
$0.44