text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS8333L

FDMS8333L Series 40 V 22 A 3.1 m Ohm SMT N-Ch PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS8333L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 22A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 33ns
Rise Time: 4.7ns
Fall Time: 4.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Technology: PowerTrench
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 3245pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000
$0.415
15,000+
$0.405
Product Variant Information section